Siemens Single Mode Cable Fibre Optic Cable, 9 μm Low Smoke Zero Halogen, 3 m
- RS Stock No.:
- 676-649
- Mfr. Part No.:
- 6XV1843-5FH30-0AA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€95.75
(exc. VAT)
€117.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.75 |
*price indicative
- RS Stock No.:
- 676-649
- Mfr. Part No.:
- 6XV1843-5FH30-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 3m | |
| Core Diameter | 9μm | |
| Number of Cores | 2 | |
| Minimum Operating Temperature | -30°C | |
| Sub Type | Cable | |
| Fibre Type | Single Mode | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | 6XV | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fibre Optic Cable | ||
Cable Length 3m | ||
Core Diameter 9μm | ||
Number of Cores 2 | ||
Minimum Operating Temperature -30°C | ||
Sub Type Cable | ||
Fibre Type Single Mode | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
Series 6XV | ||
- COO (Country of Origin):
- DE
The Siemens FO Cord LC/LC is a high-precision single-mode Fibre optic cable designed for long-distance and high-bandwidth communication. It features a 9/125 μm core and comes pre-assembled with two LC duplex connectors for quick and reliable installation. With a 3.0 m length, it offers flexibility for structured cabling in data centres and telecom setups.
Pre-assembled with 2x LC duplex connectors
Core size 9/125 μm
Length 3.0 m
Related links
- Siemens Single Mode Cable Fibre Optic Cable 3 m
- Siemens Single Mode Cable Fibre Optic Cable 2 m
- Siemens Multimode Cable Fibre Optic Cable 3 m
- Siemens Single Mode Fibre Optic Cable Green, 1 m
- Sifam Tinsley Single Mode Cable Fibre Optic Cable Green, 1 km
- Siemens Multimode Cable Fibre Optic Cable 2 m
- Siemens Single Mode Fibre Optic Cable Orange 25 m
- Siemens Single Mode Fibre Optic Cable Black 65 m
