Siemens Single Mode Cable Fibre Optic Cable, 9 μm Low Smoke Zero Halogen, 2 m
- RS Stock No.:
- 676-648
- Mfr. Part No.:
- 6XV1843-5FH20-0AB0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€95.52
(exc. VAT)
€117.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.52 |
*price indicative
- RS Stock No.:
- 676-648
- Mfr. Part No.:
- 6XV1843-5FH20-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 2m | |
| Core Diameter | 9μm | |
| Number of Cores | 2 | |
| Sub Type | Cable | |
| Minimum Operating Temperature | -30°C | |
| Fibre Type | Single Mode | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | 6XV | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fibre Optic Cable | ||
Cable Length 2m | ||
Core Diameter 9μm | ||
Number of Cores 2 | ||
Sub Type Cable | ||
Minimum Operating Temperature -30°C | ||
Fibre Type Single Mode | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
Series 6XV | ||
- COO (Country of Origin):
- DE
The Siemens SM FO cord BFOC/LC is expertly designed for reliable data transmission in diverse control cabinet applications. This preassembled single mode glass fibre-optic cable features an innovative 1x LC duplex connector alongside 2x BFOC connectors, ensuring seamless connectivity with lengths of 2.0 m. Built to function optimally under a broad temperature range, this cable is suitable for various operating conditions and offers flame-resistant properties as per IEC standards. With a robust construction that includes quartz glass and LSZH materials, the cable notably prioritises safety and efficiency. Its ergonomic design allows for easy installation and promotes long-lasting performance, making it Ideal for industrial settings where reliable communication is paramount.
Robust construction with single mode glass Fibre ensures high-performance data transmission
Preassembled with 1x LC duplex and 2x BFOC connectors for straightforward connectivity
Flame-resistant according to IEC 60332-3-22 Cat. A standards enhances safety
Rated for operation in temperatures ranging from -30°C to +70°C suitable for various environments
Halogen-free and silicon-free promoting safer usage without harmful emissions
Designed for installation with a tensile load capacity of up to 500 N for reliable performance
Compact outer diameter of cable sheath at 5.9 mm facilitating space-efficient routing
Continuous shear force of 100 N/cm ensures durability and strength under stress
Environmentally friendly with RoHS conformity aligning with modern sustainability standards
Comprehensive support through dedicated Siemens online resources for enhanced user experience
Related links
- Siemens Single Mode Cable Fibre Optic Cable 2 m
- Siemens Single Mode Cable Fibre Optic Cable 3 m
- Siemens Multimode Cable Fibre Optic Cable 2 m
- RS PRO Single Mode Fibre Optic Cable White, 2 m
- Siemens Multimode Cable Fibre Optic Cable 3 m
- Siemens Single Mode Fibre Optic Cable Green, 1 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 2 m
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 2 m
