Siemens Multimode Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, 2 m
- RS Stock No.:
- 676-535
- Mfr. Part No.:
- 6XV1843-5EH20-0AA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€79.99
(exc. VAT)
€98.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.99 |
*price indicative
- RS Stock No.:
- 676-535
- Mfr. Part No.:
- 6XV1843-5EH20-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 2m | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Minimum Operating Temperature | -30°C | |
| Fibre Type | Multimode | |
| Sub Type | Cable | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | 6XV | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fibre Optic Cable | ||
Cable Length 2m | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Minimum Operating Temperature -30°C | ||
Fibre Type Multimode | ||
Sub Type Cable | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
Series 6XV | ||
- COO (Country of Origin):
- DE
The Siemens multimode glass fibre-optic cable is designed for efficient data transmission within control cabinet applications. Equipped with pre-assembled LC/LC connectors, this 2.0 m cable provides exceptional durability and reliability, ensuring optimal performance even in demanding environments. Its robust construction utilises high-quality quartz glass for both the cable core and sheath, while the outer sheath is crafted from LSZH material, promoting a flame-resistant profile as per IEC standards. The product is Ideal for modern networking solutions, offering flexibility and ease of installation in various industrial settings.
Pre-assembled with 2x LC duplex connectors for straightforward installation
Constructed from multimode gradient Fibre with a core diameter of 50/125 μm ensuring high performance
Optimised for minimal signal loss with attenuation factors of 3.5 dB/km at 850 nm and 1.5 dB/km at 1300 nm
Features a bending radius of just 42 mm for flexible routing options without compromising signal integrity
Tensile load capabilities of 500 N during installation and operation ensuring reliability under stress
Certified RoHS compliant reflecting commitment to environmental safety standards
IP20 protection class offering adequate safeguarding for indoor use
Halogen-free and silicon-free materials enhance safety and reduce fire hazards
Related links
- Siemens Multimode Cable Fibre Optic Cable 2 m
- Siemens Multimode Cable Fibre Optic Cable 3 m
- Siemens Single Mode Cable Fibre Optic Cable 2 m
- Siemens Single Mode Cable Fibre Optic Cable 3 m
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Blue, 2 m
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Orange, 2 m
- Phoenix Contact Multimode Duplex Jumper Fibre Optic Cable Low Smoke Zero Halogen 2 m
- RS PRO OM3 Multimode Fibre Optic Cable Aqua 2 m
