Siemens Multimode Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, 3 m

Image representative of range

Subtotal (1 unit)*

€81.20

(exc. VAT)

€99.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€81.20

*price indicative

RS Stock No.:
676-645
Mfr. Part No.:
6XV1843-5EH30-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Cable Length

3m

Product Type

Fibre Optic Cable

Core Diameter

50μm

Number of Cores

2

Sub Type

Cable

Minimum Operating Temperature

-30°C

Fibre Type

Multimode

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Jacket Material

Low Smoke Zero Halogen

Series

6XV

COO (Country of Origin):
DE
The Siemens multimode glass fibre-optic cable is designed for high-performance data communication, making it an Ideal choice for applications within control cabinets. This pre-assembled FO cable features two LC duplex connectors and ensures reliable transmission over distances of up to 3.0 metres. Constructed with quartz glass and halogen-free materials, it meets modern safety standards while providing exceptional durability and flexibility for various installation environments. With robust protection against temperature extremes and flame-resistance according to IEC 60332-3-22 (Cat. A), this cable is engineered for performance, ensuring optimized functionality and longevity in demanding conditions.

Pre-assembled with two LC duplex connectors for easy installation

Suitable for applications in control cabinets enhancing operational efficiency

High-quality multimode gradient Fibre 50/125 μm ensures superior signal integrity

Maintains attenuation factors of 3.5 dB/km at 850 nm and 1.5 dB/km at 1300 nm

Robust mechanical design with a fixed core structure for consistent performance

Flame-resistant construction enhances safety during operation

Can withstand ambient temperatures ranging from -30 to +70 °C ensuring reliability

Halogen-free and silicon-free materials contribute to environmental safety

Manufactured with Aramid fibres for effective strain relief and added durability

IP20 protection class provides adequate safeguarding against solid objects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy