Siemens Single Mode Cable Fibre Optic Cable, 9 μm Low Smoke Zero Halogen, 3 m
- RS Stock No.:
- 676-650
- Mfr. Part No.:
- 6XV1843-5FH30-0AB0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€96.71
(exc. VAT)
€118.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.71 |
*price indicative
- RS Stock No.:
- 676-650
- Mfr. Part No.:
- 6XV1843-5FH30-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 3m | |
| Core Diameter | 9μm | |
| Number of Cores | 2 | |
| Fibre Type | Single Mode | |
| Sub Type | Cable | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | 6XV | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fibre Optic Cable | ||
Cable Length 3m | ||
Core Diameter 9μm | ||
Number of Cores 2 | ||
Fibre Type Single Mode | ||
Sub Type Cable | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
Series 6XV | ||
- COO (Country of Origin):
- DE
The Siemens single mode glass fibre-optic cable offers a robust solution for seamless connectivity in control cabinet applications. This pre-assembled cable features a configuration with one LC duplex plug and two BFOC plugs, creating a high-performance link for critical communications. Designed for durability, the cable supports a length of 3.0 meters and is optimised for both indoor and outdoor use with a temperature range of -30 °C to +70 °C. Its flame-resistant properties adhere to IEC 60332-3-22 standards, ensuring safe operations in sensitive environments. With cutting-edge materials and exceptional construction, this solution facilitates reliable data transmission while contributing to a streamlined installation process.
Pre-assembled design simplifies installation with minimal setup time
High-performance LC duplex and BFOC connectors ensure reliable connectivity
Single mode 9/125 μm Fibre supports long-distance data transmission with low signal loss
Flame-resistant construction offers enhanced safety in operation
Halogen-free and silicon-free materials contribute to reduced environmental impact
Flexible bending radius of 42 mm allows for easy routing in tight spaces
IP20 protection class ensures adequate resistance against solid objects
Robust tensile load capacity of 500 N during installation ensures reliability under stress
Wide operational temperature range caters to diverse installation environments
Related links
- Siemens Single Mode Cable Fibre Optic Cable 3 m
- Siemens Single Mode Cable Fibre Optic Cable 2 m
- Siemens Multimode Cable Fibre Optic Cable 3 m
- Siemens Multimode Cable Fibre Optic Cable 2 m
- Siemens Single Mode Fibre Optic Cable Green, 1 m
- Siemens Single Mode Fibre Optic Cable Orange 25 m
- Sifam Tinsley Single Mode Cable Fibre Optic Cable Green, 1 km
- Siemens Single Mode Fibre Optic Cable Black 65 m
