Siemens Multimode Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, 3 m
- RS Stock No.:
- 676-646
- Mfr. Part No.:
- 6XV1843-5EH30-0AB0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€81.20
(exc. VAT)
€99.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.20 |
*price indicative
- RS Stock No.:
- 676-646
- Mfr. Part No.:
- 6XV1843-5EH30-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Cable Length | 3m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Fibre Type | Multimode | |
| Minimum Operating Temperature | -30°C | |
| Sub Type | Cable | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | 6XV | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Cable Length 3m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Fibre Type Multimode | ||
Minimum Operating Temperature -30°C | ||
Sub Type Cable | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
Series 6XV | ||
- COO (Country of Origin):
- DE
The Siemens FO Cord BFOC/LC is a pre-assembled Fibre optic cable designed for high-performance data transmission. It features a 50/125 μm multimode Fibre core and comes with a 3.0 m length for flexible installation. This cord is equipped with one LC duplex plug and two BFOC plugs, ensuring compatibility with a variety of network interfaces.
Pre-assembled with 1x LC duplex plug
Includes 2x BFOC plugs
Length 3.0 m
Related links
- Siemens Multimode Cable Fibre Optic Cable 3 m
- Siemens Multimode Cable Fibre Optic Cable 2 m
- Siemens Single Mode Cable Fibre Optic Cable 3 m
- Siemens Single Mode Cable Fibre Optic Cable 2 m
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Orange, 500 mm
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Orange, 2 m
- Molex CES ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 3 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 3 m
