Molex MPO to to MPO Fibre Optic Cable, Light Blue, 25 m
- RS Stock No.:
- 684-302
- Mfr. Part No.:
- 106225-0014
- Manufacturer:
- Molex
Subtotal (1 unit)*
€740.72
(exc. VAT)
€911.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €740.72 |
*price indicative
- RS Stock No.:
- 684-302
- Mfr. Part No.:
- 106225-0014
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Length | 25m | |
| Product Type | Fibre Optic Cable | |
| Connector Type A | MPO | |
| Connector Type B | MPO | |
| Jacket Colour | Light Blue | |
| Standards/Approvals | RoHS, REACH | |
| Series | 106225 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Length 25m | ||
Product Type Fibre Optic Cable | ||
Connector Type A MPO | ||
Connector Type B MPO | ||
Jacket Colour Light Blue | ||
Standards/Approvals RoHS, REACH | ||
Series 106225 | ||
- COO (Country of Origin):
- MX
The Molex MPO Female to MPO Female Fibber Optic Trunk Cable Assembly is expertly designed to facilitate robust and high-speed data transmission for multimode applications. This assembly features a 25.0m length cable constructed with 50/125μm fibre ensuring optimal performance in network environments. With a straight boot type and compact 5.40mm size this product is perfect for applications requiring flexibility and space efficiency. It is not only compliant with EU RoHS standards but also adheres to other critical environmental regulations making it an ideal choice for environmentally conscious users. The aqua cable design enhances visibility while seamlessly integrating into existing setups ensuring a clean and professional installation.
12 Fibre configuration for efficient data handling
Plenum-rated design ensures safety in air-handling spaces
Multimode application suitable for diverse networking needs
Inclusion of compliance documents assures adherence to industry standards
Low-Halogen status enhances environmental friendliness in material design
General Status is active indicating ongoing product availability and support
Related links
- Molex MPO to to MPO Fibre Optic Cable 25 m
- Molex MPO to to MPO Fibre Optic Cable 10 m
- Molex MPO to to MPO Fibre Optic Cable 25 m
- Molex MPO to to MPO Fibre Optic Cable 10 m
- HARTING SC to to SC Fibre Optic Cable Assembly 25
- Molex MPT to to LC Fibre Optic Cable 10 m
- Molex MPT to to MPT Fibre Optic Cable 40 m
- Schneider Electric SC to to SC Fibre Optic Cable 3 m
