Molex MPO to to MPO Fibre Optic Cable, Light Blue, 25 m

Subtotal (1 unit)*

€389.06

(exc. VAT)

€478.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€389.06

*price indicative

RS Stock No.:
684-558
Mfr. Part No.:
106225-0002
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

MPO

Cable Length

25m

Product Type

Fibre Optic Cable

Connector Type B

MPO

Jacket Colour

Light Blue

Standards/Approvals

REACH, RoHS

Series

106225

COO (Country of Origin):
MX
The Molex MPO Female to MPO Female Fibre Optic Trunk Cable Assembly designed to provide superior connectivity and performance for high-speed data transmission. This assembly features a multimode construction with 12 fibres, ensuring optimal signal integrity for a range of applications. With a robust plenum-rated design and a cable size of 4.80mm, this trunk cable is not only efficient but also compliant with important industry standards. Ideal for environments requiring stringent fire safety codes, its aqua colour allows for easy identification in complex installations.

Designed for high-speed data transmission with minimal signal loss

Multimode construction offers excellent performance in data-rich environments

Plenum-rated design ensures compliance with fire safety standards

Aqua colour facilitates easy identification within structured cabling systems

Backed by industry compliance statements for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy