Molex VersaBeam POD to to 24F MTP(F) Fibre Optic Cable, 0.5 m

Subtotal (1 unit)*

€282.22

(exc. VAT)

€347.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€282.22

*price indicative

RS Stock No.:
684-303
Mfr. Part No.:
106267-2021
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Fibre Optic Cable

Cable Length

0.5m

Connector Type A

VersaBeam POD

Connector Type B

24F MTP(F)

Standards/Approvals

RoHS, REACH

Series

106267

COO (Country of Origin):
MX
The Molex versabeam pod cable assembly provides a robust connection solution designed specifically for multimode fibre optic applications. This cable features a female connector ensuring compatibility within complex network infrastructures. Engineered for durability it boasts 24 fibres arranged in a bare ribbon configuration facilitating efficient data transmission across extensive distances. With a length of 0.50 metres this assembly adapts seamlessly to various installations supporting effective cable management while reducing signal loss. Its premium construction ensures reliable performance within demanding environments making it an ideal choice for both commercial and residential setups seeking a dependable connectivity option.

Designed for multimode fibre optic applications which ensuring optimal data transfer

Features a female connector for compatibility with a wide range of devices

Comprises 24 fibres in a bare ribbon format for improved organisation and performance

Compact 0.50m length enhances flexibility in installation and reduces clutter

High-quality materials promote longevity and withstand rigorous use

Supports effective cable management to optimise system layouts

Ideal for both commercial and residential applications facilitating versatile usage

Millilitres efficiencies in data transmission with minimal signal degradation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy