Toshiba TODX2950(F) Fibre Optic Receiver, F07 Connector, 10Mbit/s, 650Nm 10-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
896-2577P
Mfr. Part No.:
TODX2950(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Maximum Data Rate

10Mbit/s

Connector Shape

Rectangular

Number of Pins

10

Mounting Type

Through Hole

Dimensions

22 x 15.5 x 8.5mm

Connector Type

F07

Peak Transmitter Wavelength

650nm

Height

8.5mm

Length

22mm

Width

15.5mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy