Molex VersaBeam POD to to 24F MTP(F) Fibre Optic Cable, 0.3 mm
- RS Stock No.:
- 684-601
- Mfr. Part No.:
- 106267-3001
- Manufacturer:
- Molex
Subtotal (1 unit)*
€217.36
(exc. VAT)
€267.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.36 |
*price indicative
- RS Stock No.:
- 684-601
- Mfr. Part No.:
- 106267-3001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Cable | |
| Connector Type A | VersaBeam POD | |
| Cable Length | 0.3mm | |
| Connector Type B | 24F MTP(F) | |
| Standards/Approvals | RoHS, REACH | |
| Series | 106267 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Cable | ||
Connector Type A VersaBeam POD | ||
Cable Length 0.3mm | ||
Connector Type B 24F MTP(F) | ||
Standards/Approvals RoHS, REACH | ||
Series 106267 | ||
- COO (Country of Origin):
- MX
The Molex VersaBeam POD Extended Connector to MTP Female Connector Cable Assembly designed for high-performance optical connectivity. This assembly supports multimode fibre optic transmission ensuring efficient data transfer in demanding network environments. With 12 fibres encased in a durable 1.80mm jacket it facilitates a clean and reliable connection while offering a compact solution for installations requiring flexibility. Its 0.30m length makes it ideal for tight spaces allowing seamless integration into various setups. Additionally this active status product is categorised under Fibre Optic Cable Assemblies making it a valuable addition for professionals seeking robust and compliant connectivity solutions.
Multimode construction enhances data transmission capabilities
Active status ensures reliability in performance for critical applications
0.30m length is perfect for compact installations
Compatibility with VersaBeam POD ensures seamless integration
EU RoHS compliant promoting environmental sustainability
Incorporates a straight boot type for easy handling and secure connections
Lightweight construction contributes to easier installation and management
Related links
- Molex VersaBeam POD to to 24F MTP(F) Fibre Optic Cable, 0.5 m
- Molex 15015 Series Jumper 0.3 mm Pitch 102 mm Length
- Molex 15015 Series Jumper 0.3 mm Pitch 51 mm Length
- Molex 15015 Series Jumper 0.3 mm Pitch 102 mm Length
- Molex Premo-Flex FFC Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 102 mm Length
