HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 15 m
- RS Stock No.:
- 694-717
- Mfr. Part No.:
- FUAAM4LCLCMZ015M
- Manufacturer:
- HellermannTyton Connectivity
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€51.10
(exc. VAT)
€62.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €51.10 | - |
| 10 + | €47.02 | 7% |
*price indicative
- RS Stock No.:
- 694-717
- Mfr. Part No.:
- FUAAM4LCLCMZ015M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 15m | |
| Number of Cores | 2 | |
| Jacket Colour | Magenta | |
| Fibre Type | OM4 | |
| Sub Type | Cable | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet Ultra | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 15m | ||
Number of Cores 2 | ||
Jacket Colour Magenta | ||
Fibre Type OM4 | ||
Sub Type Cable | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet Ultra | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Ultra Series Fibre Optic Cable, 15m Cable Length, OM4 Fibre Type - FUAAM4LCLCMZ015M
This fibre optic cable provides high-speed multimode connectivity for short-range network links in controlled environments. It is supplied in a vivid magenta jacket made from Low Smoke Zero Halogen material and is configured as a two-core duplex lead. The cable is designed to operate across a practical temperature range for equipment rooms and comms cupboards, supporting installations where clear identification and reduced-smoke halogen-free construction are required.
Features and Benefits:
• OM4 multimode core supports enhanced bandwidth performance
• 2-core duplex design enables simultaneous transmit and receive
• 15m length permits flexible rack-to-rack routing
• LSZH jacket reduces toxic emissions during fire incidents
• Operating range from -10°C to 70°C maintains link stability
• 2-core duplex design enables simultaneous transmit and receive
• 15m length permits flexible rack-to-rack routing
• LSZH jacket reduces toxic emissions during fire incidents
• Operating range from -10°C to 70°C maintains link stability
Applications
• Suitable for data centre inter-rack multimode patching
• Ideal for enterprise backbone horizontal connections
• Used with optical transceivers supporting OM4 multimode
• Can be used for high-density patch panels requiring colour coding
• Ideal for enterprise backbone horizontal connections
• Used with optical transceivers supporting OM4 multimode
• Can be used for high-density patch panels requiring colour coding
What environmental conditions can it tolerate during operation?
It will function across temperatures from -10°C to 70°C, accommodating typical server room and comms cabinet climates.
How does the jacket material affect safety in enclosed spaces?
The Low Smoke Zero Halogen composition minimises smoke and corrosive gas emissions when exposed to heat, aiding evacuation and equipment protection.
Is this cable suitable for higher-bandwidth multimode applications?
Yes, the OM4 multimode specification is intended for increased modal bandwidth compared with lower-grade multimode fibres, supporting demanding short-range links.
How is bi-directional connectivity achieved with this lead?
The duplex two-core construction provides separate fibres for transmit and receive channels to establish full-duplex optical links.
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 15 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 12 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 13 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 14 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 4 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 7 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 2 m
