HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 10 m

Image representative of range

Get a bulk buy discount

Add 10 more to save €32.80

View bulk pricing options

Subtotal (1 unit)*

€40.91

(exc. VAT)

€50.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€40.91-
10 +€37.63€32.80

*price indicative

RS Stock No.:
695-954
Mfr. Part No.:
FUAAS2LPLPYZ010M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Fibre Optic Cable

Cable Length

10m

Jacket Colour

Yellow

Fibre Type

OS2

Minimum Operating Temperature

-10°C

Sub Type

Cable

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Jacket Material

Low Smoke Zero Halogen

Series

RapidNet Ultra

COO (Country of Origin):
SK
The HellermannTyton Connectivity Connectivity Uniboot Fibre Patchcord features a duplex LC/APC to LC/APC configuration with an A/A straight design, offering reliable singlemode OS2 performance. It comes in a 1.8mm yellow LSZH (Low Smoke Zero Halogen) jacket for enhanced safety and reduced fire hazards, making it suitable for sensitive environments. With a length of 10 meters, this patchcord ensures secure and efficient Fibre optic connections, Ideal for high-speed data transmission in networking and telecommunications applications.

Halogen-free

ROHS compliant

High-Quality LC Uniboot Connectivity

Complies with IEC with EIA/TIA and Telcordia standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy