HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 30 m
- RS Stock No.:
- 694-720
- Mfr. Part No.:
- FUAAM4LCLCMZ030M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€72.37
(exc. VAT)
€89.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.37 |
*price indicative
- RS Stock No.:
- 694-720
- Mfr. Part No.:
- FUAAM4LCLCMZ030M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 30m | |
| Number of Cores | 2 | |
| Jacket Colour | Magenta | |
| Sub Type | Cable | |
| Fibre Type | OM4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet Ultra | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 30m | ||
Number of Cores 2 | ||
Jacket Colour Magenta | ||
Sub Type Cable | ||
Fibre Type OM4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet Ultra | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Ultra Series Fibre Optic Cable, 30m Cable Length, Magenta Jacket - FUAAM4LCLCMZ030M
This fibre optic cable provides high-speed multimode connectivity for short to medium-range network links in managed environments. Designed for data transmission within controlled temperature ranges, it offers a coloured outer sheath for clear identification and is manufactured from a halogen-minimising compound suited to installations where reduced smoke and toxic emissions are required.
Features and Benefits:
• OM4 multimode glass enables enhanced bandwidth and reach
• Duplex 2-core configuration supports bidirectional links
• 30m length simplifies rack-to-rack connectivity
• Low smoke zero halogen sheath reduces toxic emissions
• Rated for -10°C to 70°C operation for varied indoor use
• Duplex 2-core configuration supports bidirectional links
• 30m length simplifies rack-to-rack connectivity
• Low smoke zero halogen sheath reduces toxic emissions
• Rated for -10°C to 70°C operation for varied indoor use
Applications
• Suitable for data centre intra-rack and inter-rack links
• Ideal for campus backbone runs in comms rooms
• Used with multimode transceivers for short-reach networks
• Can be used for high-density patching in equipment cabinets
• Ideal for campus backbone runs in comms rooms
• Used with multimode transceivers for short-reach networks
• Can be used for high-density patching in equipment cabinets
What environmental temperatures can it withstand during operation?
It functions across an operating range from -10°C up to 70°C, allowing use in typical indoor telecom and equipment-room climates.
How is the cable jacket beneficial in the event of a fire?
The jacket material emits significantly less smoke and halogenated gases compared with standard polymers, reducing hazard to personnel and equipment during combustion.
How many optical cores are available and how do they support signalling?
The cable comprises two optical fibres arranged as a duplex pair, enabling simultaneous transmit and receive channels for full‑duplex multimode links.
Is this cable suitable for compliance‑focused installations?
It meets RoHS requirements, aligning with restrictions on certain hazardous substances in electrical and electronic equipment.
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 30 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 12 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 4 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 13 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 14 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 7 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 2 m
