HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 30 m
- RS Stock No.:
- 696-490
- Mfr. Part No.:
- FUABM4LCLCMZ030M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€72.37
(exc. VAT)
€89.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.37 |
*price indicative
- RS Stock No.:
- 696-490
- Mfr. Part No.:
- FUABM4LCLCMZ030M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 30m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Magenta | |
| Sub Type | Cable | |
| Fibre Type | OM4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet Ultra | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 30m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 4 | ||
Jacket Colour Magenta | ||
Sub Type Cable | ||
Fibre Type OM4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet Ultra | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Ultra Series Fibre Optic Cable, 30m Cable Length, Magenta Jacket - FUABM4LCLCMZ030M
This fibre optic cable provides high-speed multimode connectivity for data-centre and enterprise network links. Designed for short- to medium-range optical transmission, it delivers enhanced bandwidth within structured cabling environments while meeting environmental and safety expectations for indoor installations.
Features and Benefits:
• OM4 multimode core enables higher bandwidth transmission rates
• Four optical conductors support multi-channel or redundant links
• LSZH outer sheath limits toxic gas emission during combustion
• Magenta jacket for clear visual identification in dense racks
• Rated for operation between -10°C and 70°C for varied environments
• RoHS-compliant materials reduce hazardous substance content
• Four optical conductors support multi-channel or redundant links
• LSZH outer sheath limits toxic gas emission during combustion
• Magenta jacket for clear visual identification in dense racks
• Rated for operation between -10°C and 70°C for varied environments
• RoHS-compliant materials reduce hazardous substance content
Applications
• Ideal for rack-to-rack interconnects in data centres
• Suitable for optical backbone links within enterprise buildings
• Used for multimode patching in high-density fibre panels
• Appropriate for installations requiring colour-coded cabling
• Can be used where low-smoke, halogen-free materials are specified
• Suitable for optical backbone links within enterprise buildings
• Used for multimode patching in high-density fibre panels
• Appropriate for installations requiring colour-coded cabling
• Can be used where low-smoke, halogen-free materials are specified
What environmental conditions can it withstand during operation?
It is designed to operate reliably across a temperature range from -10°C up to 70°C, accommodating chilled cabinets and warmer comms rooms.
How does the sheath material affect installation safety?
The low-smoke, zero-halogen construction reduces corrosive and toxic emissions in fire scenarios, making it suitable for areas with stringent evacuation and equipment-protection requirements.
How many separate optical paths are available within a single cable?
The cable contains four individual fibre cores, permitting multiple simultaneous channels or provision for redundancy.
Is this cable suitable for identifying specific service types in dense installations?
Yes
the magenta-coloured jacket provides a distinct visual cue to segregate links or services without additional labelling.
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 30 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 12 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 4 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 13 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 14 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 7 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 2 m
