HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 5 m
- RS Stock No.:
- 696-496
- Mfr. Part No.:
- FUAAM4LCLCMZ005M
- Manufacturer:
- HellermannTyton Connectivity
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€36.93
(exc. VAT)
€45.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €36.93 | - |
| 10 + | €33.98 | 7% |
*price indicative
- RS Stock No.:
- 696-496
- Mfr. Part No.:
- FUAAM4LCLCMZ005M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Magenta | |
| Fibre Type | OM4 | |
| Minimum Operating Temperature | -10°C | |
| Sub Type | Cable | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet Ultra | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 2 | ||
Jacket Colour Magenta | ||
Fibre Type OM4 | ||
Minimum Operating Temperature -10°C | ||
Sub Type Cable | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet Ultra | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Ultra Series Fibre Optic Cable, 5m Cable Length, Magenta Jacket - FUAAM4LCLCMZ005M
This fibre optic cable provides high-speed multimode transmission for structured networks and data centre interconnects. The cable is designed with a magenta outer sheath and uses OM4 multimode fibres to support high-bandwidth links in short to medium reach environments. It operates across a wide temperature range suited to controlled indoor installations.
Features and Benefits:
• Low Smoke Zero Halogen sheath minimises toxic emission risk
• Two optical cores enable duplex links with compact routing
• OM4 multimode performance supports increased bandwidth
• 5m length offers flexible patching within racks and cabinets
• Rated for -10°C to 70°C continuous operation
• Two optical cores enable duplex links with compact routing
• OM4 multimode performance supports increased bandwidth
• 5m length offers flexible patching within racks and cabinets
• Rated for -10°C to 70°C continuous operation
Applications
• Suitable for data centre patching and trunking
• Ideal for high-density rack-to-rack multimode links
• Used with multimode transceivers for short-reach connections
• Can be used for campus backbone segments requiring colour coding
• Ideal for high-density rack-to-rack multimode links
• Used with multimode transceivers for short-reach connections
• Can be used for campus backbone segments requiring colour coding
What environmental conditions can it withstand during operation?
It is specified to function between -10°C and 70°C, allowing deployment in standard cooled and ambient indoor spaces without thermal derating.
How does the sheath material affect safety and installation?
The Low Smoke Zero Halogen composition reduces smoke and corrosive gas emission in fire events, improving evacuation and equipment protection while meeting low-toxicity installation requirements.
Is the cable suitable for colour-coded installations?
Yes, the magenta-coloured jacket provides clear identification for segregation of services or fibre types within multi-cable runs.
How many channels does the cable support for duplex communication?
The construction includes two optical cores, enabling a single duplex link or two simplex paths as required by network design.
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 4 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 12 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 13 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 14 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 7 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 2 m
