HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 1 m
- RS Stock No.:
- 696-661
- Mfr. Part No.:
- FUABS2LPLPYZ001M
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€32.36
(exc. VAT)
€39.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €32.36 |
| 10 + | €29.76 |
*price indicative
- RS Stock No.:
- 696-661
- Mfr. Part No.:
- FUABS2LPLPYZ001M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -10°C | |
| Sub Type | Cable | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet Ultra | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -10°C | ||
Sub Type Cable | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet Ultra | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity uniboot duplex crossover patch cord is expertly designed for high-density, high-speed optical networks, delivering unmatched performance in data centre environments. With a Compact 1.8mm diameter and Low Smoke Zero Halogen (LSZH) construction, this patch cord ensures safety and reliability for indoor applications. It optimizes optical performance through its specifically engineered connectors, making it Ideal for critical data transmission. Customizations, such as bespoke labelling, add to its versatility, allowing users to tailor their fibber patching solutions with ease.
Constructed from LSZH materials for enhanced safety in indoor settings
Complies with industry standards including IEC and Telcordia
Available in various lengths for flexibility in deployment
Custom ID labelling options cater to individual project needs
A-B and A-A polarity options facilitate diverse connectivity configurations
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 1 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 11 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 9 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 3 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 2 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 14 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
