StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride, Violet, 50 m

Image representative of range

Subtotal (1 unit)*

€103.76

(exc. VAT)

€127.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€103.76

*price indicative

RS Stock No.:
756-629
Mfr. Part No.:
OM4RLCLC50M
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Fibre Optic Cable

Cable Length

50m

Jacket Colour

Violet

Fibre Type

OM4

Sub Type

Multimode

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Jacket Material

Polyvinyl Chloride

Series

OM4RLCLC

COO (Country of Origin):
VN

StarTech OM4RLCLC Series Fibre Optic Cable, 50m Cable Length, Violet Jacket - OM4RLCLC50M


This Fibre optic cable is designed for short‑reach multimode links in controlled indoor environments, providing high‑bandwidth data transmission for industrial and technical installations. It uses OM4 multimode Fibre to support demanding network performance and comes with a Durable PVC outer sheath in violet, enabling easy identification within cable runs.

Features and Benefits:


• OM4 multimode Fibre delivers higher bandwidth for increased throughput
• LC to LC duplex termination simplifies connection to standard transceivers
• 50 m length supports extended patch runs without intermediate splicing
• PVC jacket provides abrasion resistance for indoor routing
• -20 to 60 °C operating range maintains signal stability across temperatures

Applications


• Suitable for data centre uplinks requiring high‑bandwidth multimode links
• Ideal for factory automation network segments with indoor cabling
• Used with optical network equipment featuring LC connectors
• Can be used for campus backbone spurs between comms rooms

What connector type is fitted at each end?


Both ends use LC terminations configured for duplex multimode connections, compatible with LC ports on transceivers and patch panels.

How should the cable be deployed regarding environment?


It is intended for indoor installation where a PVC‑sheathed multimode link is acceptable and external exposure or direct burial is not required.

What temperatures can the cable tolerate during operation?


It maintains functional performance when operated within the -20 to 60 °C temperature window specified for the cable.

Is the outer sheath colour useful for site management?


The violet jacket provides clear Visual differentiation in Fibre bundles, aiding identification and segregation of specific multimode links.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy