StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride, Violet, 7 m
- RS Stock No.:
- 756-639
- Mfr. Part No.:
- OM4RLCLC7M
- Manufacturer:
- StarTech.com
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€24.80
(exc. VAT)
€30.50
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €24.80 |
| 10 + | €22.81 |
*price indicative
- RS Stock No.:
- 756-639
- Mfr. Part No.:
- OM4RLCLC7M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 7m | |
| Product Type | Fibre Optic Cable | |
| Jacket Colour | Violet | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM4 | |
| Sub Type | Multimode | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | OM4RLCLC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 7m | ||
Product Type Fibre Optic Cable | ||
Jacket Colour Violet | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM4 | ||
Sub Type Multimode | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series OM4RLCLC | ||
- COO (Country of Origin):
- VN
StarTech OM4RLCLC Series Fibre Optic Cable, 7m Cable Length, Violet Jacket - OM4RLCLC7M
This Fibre optic cable delivers multimode optical connectivity for high-bandwidth network links in industrial and commercial environments. It is constructed for LC-to-LC duplex connections, using OM4 grade multimode Fibre and a violet external jacket, and is intended for use where reliable short-range, high-capacity data transmission is required.
Features and Benefits:
• OM4 multimode supports enhanced bandwidth for high-density links
• LC/LC duplex termination improves port-to-port connectivity efficiency
• 7m length provides flexible routing between racks and equipment
• PVC outer jacket offers abrasion resistance and easy handling
• Rated for -20°C to 60°C operation for varied site temperatures
• LC/LC duplex termination improves port-to-port connectivity efficiency
• 7m length provides flexible routing between racks and equipment
• PVC outer jacket offers abrasion resistance and easy handling
• Rated for -20°C to 60°C operation for varied site temperatures
Applications
• Suitable for intra-rack and inter-rack data centre patching
• Ideal for industrial automation network segments requiring high throughput
• Used with multimode transceivers in electronics test benches
• Can be used for high-speed links between control cabinets in electrical installations
• Ideal for industrial automation network segments requiring high throughput
• Used with multimode transceivers in electronics test benches
• Can be used for high-speed links between control cabinets in electrical installations
What jacket material is used and how does it behave on-site?
The external sheath is polyvinyl chloride which provides mechanical protection and straightforward cable management during installation and routing.
How does the cable perform across temperature variations?
It remains operational between -20°C and 60°C, which accommodates cold stores, plant rooms and heated enclosures without loss of specified function.
Which connector configuration is present and what does it support?
The lead uses LC connectors in a duplex arrangement suitable for paired transmit/receive multimode links commonly used with LC ports.
Is the Fibre type suitable for high-bandwidth multimode systems?
The Fibre is OM4 multimode, offering enhanced modal bandwidth for short to medium reach 50/125 multimode networks.
Related links
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 3 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 1 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 50 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 15 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 20 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 2 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 30 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 5 m
