StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride, Violet, 3 m
- RS Stock No.:
- 756-681
- Mfr. Part No.:
- OM4RLCLC3M
- Manufacturer:
- StarTech.com
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.88
(exc. VAT)
€21.99
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.88 |
| 10 + | €16.45 |
*price indicative
- RS Stock No.:
- 756-681
- Mfr. Part No.:
- OM4RLCLC3M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 3m | |
| Product Type | Fibre Optic Cable | |
| Jacket Colour | Violet | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Multimode | |
| Fibre Type | OM4 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | OM4RLCLC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 3m | ||
Product Type Fibre Optic Cable | ||
Jacket Colour Violet | ||
Minimum Operating Temperature -20°C | ||
Sub Type Multimode | ||
Fibre Type OM4 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series OM4RLCLC | ||
- COO (Country of Origin):
- VN
StarTech OM4RLCLC Series Fibre Optic Cable, 3M Cable Length, Violet Jacket - OM4RLCLC3M
This Fibre optic cable provides a short-range multimode link for high-speed data transmission in controlled environments. Designed for patching and connecting LC-equipped devices, it uses OM4 multimode Fibre to support dense optical networking where higher bandwidth and reduced modal dispersion are required. The cable is finished with a violet outer sheath and rated for routine operation across a wide ambient temperature range.
Features and Benefits:
• OM4 multimode Fibre reduces modal dispersion for improved bandwidth
• LC to LC duplex connectors enable simple duplex patching
• PVC outer sheath offers mechanical protection and flexibility
• RoHS compliance limits hazardous substances in construction
• Operational range from -20°C to 60°C supports varied site conditions
• LC to LC duplex connectors enable simple duplex patching
• PVC outer sheath offers mechanical protection and flexibility
• RoHS compliance limits hazardous substances in construction
• Operational range from -20°C to 60°C supports varied site conditions
Applications
• Suitable for short-reach data centre interconnects requiring OM4 multimode fibre
• Ideal for linking LC transceivers in automation control racks
• Used with multimode patch panels in industrial Ethernet deployments
• Can be used for laboratory testbeds requiring repeatable LC/LC connections
• Ideal for linking LC transceivers in automation control racks
• Used with multimode patch panels in industrial Ethernet deployments
• Can be used for laboratory testbeds requiring repeatable LC/LC connections
How is the cable terminated for connection to devices?
It is fitted with LC terminations on both ends configured for duplex signalling to Interface directly with LC transceivers and ports.
What environmental conditions can it withstand during normal operation?
The assembly is rated to function between -20°C and 60°C, making it suitable for typical indoor industrial and equipment-room environments.
What material composes the cable jacket and what does that imply?
The sheath is polyvinyl chloride which provides abrasion resistance and flexibility for routing in containment and cable trays.
Does the cable meet any particular substance restrictions?
The construction adheres to RoHS requirements, indicating restricted use of specific hazardous materials in its components.
Related links
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 7 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 1 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 50 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 15 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 20 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 2 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 30 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 5 m
