Molex OM3 Cable Assembly, 50 μm Plenum, Aqua, 10 m

Subtotal (1 unit)*

€466.18

(exc. VAT)

€573.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€466.18

*price indicative

RS Stock No.:
786-244
Mfr. Part No.:
106225-0037
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Length

10m

Product Type

Cable Assembly

Core Diameter

50μm

Number of Cores

12

Jacket Colour

Aqua

Fibre Type

OM3

Standards/Approvals

REACH SVHC

Jacket Material

Plenum

Series

106225

COO (Country of Origin):
MX
The Molex Fibre optic cable assembly provides seamless connectivity and reliable performance for diverse applications, ensuring High speed data transmission while maintaining optimum signal integrity across various environments.

Designed for high-performance data connections, ensuring minimal signal loss

Robust construction enhances durability, Ideal for challenging environments

Supports a wide range of applications, providing versatile connectivity solutions

Streamlined design facilitates easy installation and system integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy