RS PRO OM1 Cable Fibre Optic Cable, 62.5 μm Low Smoke Zero Halogen, Orange, 10 m
- RS Stock No.:
- 794-540
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.46
(exc. VAT)
€15.33
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.46 |
| 10 + | €11.46 |
*price indicative
- RS Stock No.:
- 794-540
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 10m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 62.5μm | |
| Number of Cores | 1 | |
| Jacket Colour | Orange | |
| Sub Type | Cable | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM1 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | SvHC | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 10m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 62.5μm | ||
Number of Cores 1 | ||
Jacket Colour Orange | ||
Sub Type Cable | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM1 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals SvHC | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
The RS PRO Patch cord is a Fibre optic cable designed for connecting high speed and legacy networks including gigabit Ethernet fast Ethernet and Ethernet. It is manufactured for internal use with LSZH cable construction that meets recognised industry standards.
ST Connector 126 μm
Tight Optical Cable
OM1: IEC 60793-2-40
ST Connector: IEC 61754-2
Diameter: 3 mm
Related links
- RS PRO OM1 Cable Fibre Optic Cable Orange, 10 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 30 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 100 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 5 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 25 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 50 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 20 m
- RS PRO OM1 Cable Fibre Optic Cable Grey, 30 m
