RS PRO OM2 Patch Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Orange, 20 m
- RS Stock No.:
- 794-600
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€34.64
(exc. VAT)
€42.61
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €34.64 | - |
| 10 + | €31.87 | 7% |
*price indicative
- RS Stock No.:
- 794-600
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 20m | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Fibre Type | OM2 | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Patch Cable | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 20m | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Fibre Type OM2 | ||
Minimum Operating Temperature -20°C | ||
Sub Type Patch Cable | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 20 m Fibre Optic Cable, 50 μm Core
This RS PRO Fibre optic cable is designed for high-speed data transmission over medium distances. With a core diameter of 50 μm and a length of 20 metres, it is Ideal for use in data centres and network installations where reliable and efficient connectivity is essential.
Features and Benefits
Core Diameter: 50 μm core ensures efficient data transmission.
Cable Length: 20 m length suitable for medium-distance connections.
Fibre Type: OM2 Fibre supports high-speed data transfer.
Jacket Material: Low Smoke Zero Halogen material enhances safety in case of fire.
Temperature Range: Operates between -20 °C and 60 °C for versatile environmental conditions.
Number of Cores: Dual-core design for increased data capacity.
Cable Length: 20 m length suitable for medium-distance connections.
Fibre Type: OM2 Fibre supports high-speed data transfer.
Jacket Material: Low Smoke Zero Halogen material enhances safety in case of fire.
Temperature Range: Operates between -20 °C and 60 °C for versatile environmental conditions.
Number of Cores: Dual-core design for increased data capacity.
Applications
Data centres
Network installations
Telecommunications
Network installations
Telecommunications
Additional Information
Complies with IEC 60793-2-10 A1b standards.
Meets REACH and RoHS requirements for safety and environmental compliance.
TIA/EIA 492AAAA approved for quality assurance.
Meets REACH and RoHS requirements for safety and environmental compliance.
TIA/EIA 492AAAA approved for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM2 Cable Fibre Optic Cable Orange, 20 m
- RS PRO OM2 Fibre Optic Cable Orange, 20 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 15 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 30 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 10 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 5 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 20 m
- RS PRO OM1 Simplex and Duplex Fibre Optic Cable Orange, 20 m
