RS PRO OM2 Patch Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Orange, 30 m
- RS Stock No.:
- 794-598
- Manufacturer:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 10 more to save €37.10
View bulk pricing optionsSubtotal (1 unit)*
€46.39
(exc. VAT)
€57.06
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €46.39 | - |
| 10 + | €42.68 | €37.10 |
*price indicative
- RS Stock No.:
- 794-598
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 30m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Sub Type | Patch Cable | |
| Fibre Type | OM2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 30m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Sub Type Patch Cable | ||
Fibre Type OM2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 30 m Fibre Optic Cable, 50 μm
The RS PRO 30 m Fibre Optic Cable is designed for high-speed data transmission in various networking environments. With a core diameter of 50 μm and OM2 Fibre type, it ensures efficient performance for medium-range applications. The low smoke zero halogen jacket enhances safety in case of fire, making it suitable for indoor installations.
Features and Benefits
Core Diameter 50 μm: Provides optimal data transmission for medium-range applications.
OM2 Fibre Type: Ensures compatibility with standard networking equipment.
Low Smoke Zero Halogen Jacket: Enhances safety by reducing toxic smoke emissions in case of fire.
Operating Temperature Range -20 °C to 60 °C: Suitable for diverse environmental conditions.
Orange Jacket Colour: Facilitates easy identification and organisation of cables.
OM2 Fibre Type: Ensures compatibility with standard networking equipment.
Low Smoke Zero Halogen Jacket: Enhances safety by reducing toxic smoke emissions in case of fire.
Operating Temperature Range -20 °C to 60 °C: Suitable for diverse environmental conditions.
Orange Jacket Colour: Facilitates easy identification and organisation of cables.
Applications
Data centres
Telecommunications
Local area networks (LAN)
Telecommunications
Local area networks (LAN)
Additional Information
Complies with IEC 60793-2-10 A1b, REACH, RoHS, and SVHC standards.
TIA/EIA 492AAAA compliant for reliable performance.
TIA/EIA 492AAAA compliant for reliable performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM2 Cable Fibre Optic Cable Orange, 30 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 20 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 15 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 10 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 5 m
- RS PRO OM2 Fibre Optic Cable Orange, 30 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 30 m
- StarTech.com OM2 Duplex Fibre Optic Cable Orange, 30 m
