Molex MPO to to MPO Fibre Optic Cable Polymer, Aqua, 5 m
- RS Stock No.:
- 251-9712
- Mfr. Part No.:
- 1062250102
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€1,322.78
(exc. VAT)
€1,627.02
(inc. VAT)
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | €132.278 | €1,322.78 |
| 50 - 90 | €123.415 | €1,234.15 |
| 100 + | €115.744 | €1,157.44 |
*price indicative
- RS Stock No.:
- 251-9712
- Mfr. Part No.:
- 1062250102
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Length | 5m | |
| Connector Type A | MPO | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | MPO | |
| Jacket Colour | Aqua | |
| Standards/Approvals | No | |
| Jacket Material | Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Length 5m | ||
Connector Type A MPO | ||
Product Type Fibre Optic Cable | ||
Connector Type B MPO | ||
Jacket Colour Aqua | ||
Standards/Approvals No | ||
Jacket Material Polymer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Molex 106225 series MPO Female-to-MPO Female trunk cable assembly has a cable length of 5 m.
Mode Multimode
Fiber (Core/Cladding) 50/125μm
Related links
- Molex MPO to to MPO Fibre Optic Cable Polymer 5 m
- Molex MPO to to LC Fibre Optic Cable Polymer 5 m
- Molex LC Duplex to to LC Fibre Optic Cable Polymer 5 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 15 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 3 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 15 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 10 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 3 m
