Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer, Aqua, 10 m

Subtotal (1 unit)*

€183.35

(exc. VAT)

€225.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€183.35

*price indicative

RS Stock No.:
251-9716
Mfr. Part No.:
1062250103
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

MPO Female Connector

Product Type

Fibre Optic Cable

Cable Length

10m

Connector Type B

MPO

Jacket Colour

Aqua

Standards/Approvals

RoHS

Jacket Material

Polymer

Series

106225

COO (Country of Origin):
TW
The Molex 106225 series MPO Female-to-MPO Female Trunk Cable Assembly has a cable length of 10 m.

Mode Multimode

Fiber (Core/Cladding) 50/125μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy