Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer, Yellow, 3 m

Subtotal (1 unit)*

€145.02

(exc. VAT)

€178.37

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship from another location
Units
Per unit
1 +€145.02

*price indicative

RS Stock No.:
251-9721
Mfr. Part No.:
1062250121
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Fibre Optic Cable

Cable Length

3m

Connector Type A

MPO Female Connector

Connector Type B

MPO

Jacket Colour

Yellow

Standards/Approvals

No

Jacket Material

Polymer

Series

106225

RoHS Status: Exempt

COO (Country of Origin):
TW
The Molex 106225 series MPO Female-to-MPO Female trunk cable assembly has a cable length of 3 m.

Mode Single mode

Fiber (Core/Cladding) 9/125μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy