Molex MPO to to MPO Fibre Optic Cable Polymer, Yellow, 5 m
- RS Stock No.:
- 251-9723
- Mfr. Part No.:
- 1062250122
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€149.56
(exc. VAT)
€183.96
(inc. VAT)
Last RS stock
- Final 17 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €149.56 |
| 10 - 24 | €138.47 |
| 25 + | €128.92 |
*price indicative
- RS Stock No.:
- 251-9723
- Mfr. Part No.:
- 1062250122
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Length | 5m | |
| Connector Type A | MPO | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | MPO | |
| Jacket Colour | Yellow | |
| Standards/Approvals | No | |
| Jacket Material | Polymer | |
| Series | 106225 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Length 5m | ||
Connector Type A MPO | ||
Product Type Fibre Optic Cable | ||
Connector Type B MPO | ||
Jacket Colour Yellow | ||
Standards/Approvals No | ||
Jacket Material Polymer | ||
Series 106225 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Molex 106225 series MPO Female-to-MPO Female trunk cable assembly has a cable length of 5 m.
Mode Single mode
Fiber (Core/Cladding) 9/125μm
Related links
- Molex MPO to to MPO Fibre Optic Cable Polymer 5 m
- Molex APC Yellow, 5 m
- Molex APC Yellow, 5 m
- Molex UPC Duplex Yellow, 5 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 3 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 15 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 10 m
- Molex APC Yellow, 3 m
