Molex MPO to to MPO Fibre Optic Cable Polymer, Yellow, 15 m
- RS Stock No.:
- 251-9727
- Mfr. Part No.:
- 1062250124
- Manufacturer:
- Molex
Subtotal (1 unit)*
€197.75
(exc. VAT)
€243.23
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.75 |
*price indicative
- RS Stock No.:
- 251-9727
- Mfr. Part No.:
- 1062250124
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 15m | |
| Connector Type A | MPO | |
| Connector Type B | MPO | |
| Jacket Colour | Yellow | |
| Standards/Approvals | No | |
| Jacket Material | Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Cable | ||
Cable Length 15m | ||
Connector Type A MPO | ||
Connector Type B MPO | ||
Jacket Colour Yellow | ||
Standards/Approvals No | ||
Jacket Material Polymer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Molex MPO To MPO fiber optic cable has 15 m length. Cable type is trunk and has yellow colour.
Insertion loss 0.35dB
Return loss 50dB
Related links
- Molex MPO to to MPO Fibre Optic Cable Polymer 15 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 3 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 10 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 5 m
- Molex APC Yellow, 3 m
- Molex APC Yellow, 10 m
- Molex APC Yellow, 5 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 15 m
