Molex APC, MPO to to LC Fibre Optic Cable Polymer, Yellow, 3 m
- RS Stock No.:
- 251-9777
- Mfr. Part No.:
- 885366803
- Manufacturer:
- Molex
Subtotal (1 bag of 50 units)*
€8,181.70
(exc. VAT)
€10,063.50
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | €163.634 | €8,181.70 |
*price indicative
- RS Stock No.:
- 251-9777
- Mfr. Part No.:
- 885366803
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | APC, MPO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 3m | |
| Connector Type B | LC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | No | |
| Jacket Material | Polymer | |
| Series | 88536 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A APC, MPO | ||
Product Type Fibre Optic Cable | ||
Cable Length 3m | ||
Connector Type B LC | ||
Jacket Colour Yellow | ||
Standards/Approvals No | ||
Jacket Material Polymer | ||
Series 88536 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Molex 88536 series high-density MPO/APC QSFP-to-4 LC/UPC Duplex fiber optic breakout plenum cable assembly has 3 m cable length.
Mode Single mode
Fiber (Core/Cladding) 9/125μm
