Siemens Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Green, 1 m

Subtotal (1 unit)*

€88.48

(exc. VAT)

€108.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.48

*price indicative

RS Stock No.:
254-3039
Mfr. Part No.:
6XV18435FH100CC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Cable Length

1m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Green

Minimum Operating Temperature

-30°C

Sub Type

Single Mode

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Jacket Material

Low Smoke Zero Halogen

Series

6XV1843

COO (Country of Origin):
DE
The Siemens flexible, Quartz glass core, singlemode graded-index fiber optic standard cable pre-assembled with 2x2 SC duplex connector.

Cable for applications in the control cabinet

Singlemode glass fiber 9/125 μm

1 metre cable length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy