StarTech.com OM5 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Green, 1 m

Subtotal (1 unit)*

€28.76

(exc. VAT)

€35.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.76

*price indicative

RS Stock No.:
287-3364
Mfr. Part No.:
LCLCL-1M-OM5-FIBER
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Fibre Optic Cable

Cable Length

1m

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Green

Fibre Type

OM5

Minimum Operating Temperature

-20°C

Sub Type

Multimode

Maximum Operating Temperature

60°C

Standards/Approvals

TIA/EIA 568

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN

StarTech Fibre Optic Cable, OM5 Fibre Type, Green Jacket - LCLCL-1M-OM5-FIBER


This Fibre optic cable provides multimode connectivity for high-speed optical networks, designed for shortwave VCSEL transmission and LED sources across data-centre and network equipment environments. It features LC to LC duplex terminations with UPC polished ends and a low-smoke zero-halogen jacket suitable for installations where reduced toxic emissions are required. The cable supports extended Wavelength operation and is compatible with common multimode infrastructures.

Features and Benefits:


• 50/125μm core supports VCSEL and LED Wavelength ranges
• Insertion loss 0.3dB reduces signal degradation
• Return loss 30dB improves reflection performance
• Bend radius 6cm loaded allows tight routing
• LSZH jacket emits low toxic fumes when combusted

Applications


• Suitable for 40Gbps and 100Gbps Ethernet links
• Used with SFP+/QSFP+/QSFP28 transceiver modules
• Ideal for high-density server and switch interconnects
• Can be used in enclosed environments with ventilation limits

What operating temperatures does it tolerate?


It operates between -20°C and 60°C.

How is polarity managed on the cable?


The zipcord design and colour coding of connectors indicate polarity.

What testing ensures optical performance?


Each unit is individually tested for insertion loss to TIA/EIA 568 standards.

Which Fibre classifications are backward compatible?


The multimode construction is compatible with OM4 and OM3 deployments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy