Siemens Single Mode Fibre Optic Cable, 650 μm Polyvinyl Chloride, 50 m
- RS Stock No.:
- 265-8855
- Mfr. Part No.:
- 6XV18301EN50
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€146.65
(exc. VAT)
€180.38
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.65 |
*price indicative
- RS Stock No.:
- 265-8855
- Mfr. Part No.:
- 6XV18301EN50
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Cable Length | 50m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 650μm | |
| Number of Cores | 2 | |
| Sub Type | Single Mode | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS, EAC, UL, CE | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Cable Length 50m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 650μm | ||
Number of Cores 2 | ||
Sub Type Single Mode | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS, EAC, UL, CE | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- SK
The Siemens PROFIBUS FC standard cable GP is a bus cable of 2-wire. This is a shielded cable and used special configuration for quick assembly. The cable has length of 50 m in spool box.
Specially designed for fast, permanent installation
Related links
- Siemens Single Mode Fibre Optic Cable Green 100 m
- Siemens Single Mode Fibre Optic Cable Orange 1 m
- Siemens Single Mode Fibre Optic Cable Black 65 m
- Siemens Single Mode Fibre Optic Cable Orange 25 m
- Siemens Single Mode Fibre Optic Cable Orange 10 m
- Siemens Single Mode Fibre Optic Cable Green, 1 m
- Siemens Single Mode Cable Fibre Optic Cable 2 m
- Siemens Single Mode Cable Fibre Optic Cable 3 m
