Multimedia Connect OM3 Fibre Optic Cable, 125 μm Polyethylene, Black, 100 m

Image representative of range

Subtotal (1 reel of 100 metres)*

€306.10

(exc. VAT)

€376.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€306.10€3.061

*price indicative

RS Stock No.:
267-6669
Mfr. Part No.:
EXTALCT12OM3
Manufacturer:
Multimedia Connect
Find similar products by selecting one or more attributes.
Select all

Brand

Multimedia Connect

Cable Length

100m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Jacket Colour

Black

Minimum Operating Temperature

-40°C

Fibre Type

OM3

Maximum Operating Temperature

50°C

Standards/Approvals

EN 50173, EIA/TIA 568 C.3, IEC 60794, ISO 11801

Jacket Material

Polyethylene

Series

EXTALCT

COO (Country of Origin):
TR
The CAE Multimedia Connect cable is designed for outdoor applications, in ducts, for direct burial or latched installations. The fibres are colour coded for easy identification. The tube is filled with water-blocking gel to prevent the ingress of water. Dry water-swelling glass yarn is laid over the tube to serve as peripheral strength members and to block the cable from water penetration.

Up to 24 fibres are enclosed in a single PBT loose tube

The outer jacket, made of UV resistant PEHD, is extruded over the armouring tape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy