StarTech.com OM4 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Aqua, 5 m
- RS Stock No.:
- 287-3329
- Mfr. Part No.:
- 450FBLCLC5SW
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€65.80
(exc. VAT)
€80.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.80 |
*price indicative
- RS Stock No.:
- 287-3329
- Mfr. Part No.:
- 450FBLCLC5SW
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Jacket Colour | Aqua | |
| Fibre Type | OM4 | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Multimode | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | TIA/EIA 568 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Jacket Colour Aqua | ||
Fibre Type OM4 | ||
Minimum Operating Temperature -20°C | ||
Sub Type Multimode | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals TIA/EIA 568 | ||
Jacket Material Low Smoke Zero Halogen | ||
Non Compliant
- COO (Country of Origin):
- CN
StarTech Fibre Optic Cable, 5m Cable Length, OM4 Fibre Type - 450FBLCLC5SW
This Fibre optic cable provides multimode connectivity for high-speed network links in dense installations. It uses OM4 laser-optimised multimode Fibre within a low-smoke zero-halogen jacket and is intended for short-reach 40/100G and legacy 10/40/100G environments. The cable offers LC/UPC duplex terminations and is suitable for enclosed spaces where reduced smoke and toxic emissions are required.
Features and Benefits:
• 50/125μm core enables compatibility with multimode VCSEL sources
• 4700MHz/km modal bandwidth improves 850nm signal capacity
• Retractable housings allow tool-free polarity swapping
• Insertion loss kept low by ceramic ferrules for accurate alignment
• LSZH jacket reduces hazardous emissions in confined spaces
• 4700MHz/km modal bandwidth improves 850nm signal capacity
• Retractable housings allow tool-free polarity swapping
• Insertion loss kept low by ceramic ferrules for accurate alignment
• LSZH jacket reduces hazardous emissions in confined spaces
Applications
• Suitable for high-density switch-to-switch links in data centres
• Used with SFP+/QSFP+/QSFP28 modules for server uplinks
• Ideal for SAN connections requiring 100Gbps capability
• Can be used in transport environments with ventilation limits
• Useful for installations migrating from OM3 to OM4 infrastructure
• Used with SFP+/QSFP+/QSFP28 modules for server uplinks
• Ideal for SAN connections requiring 100Gbps capability
• Can be used in transport environments with ventilation limits
• Useful for installations migrating from OM3 to OM4 infrastructure
What temperature range will the cable operate within?
It is rated to function between -20°C and 60°C.
Which standards does the cable meet for performance verification?
It has been tested to meet TIA/EIA-568 insertion loss requirements.
How does the connector design assist in field polarity changes?
Colour-coded LC duplex plugs and retractable strain-relief housings allow toolless polarity switching in situ.
What attenuation and wavelengths are specified for this fibre?
Attenuation is 2.4dB/km at 850nm and 0.6dB/km at 1300nm for use with 850nm/1300nm sources.
What physical safety characteristic does the jacket provide?
The low-smoke zero-halogen construction emits reduced smoke and toxic fumes if exposed to fire.
Related links
- RS PRO OM4 Multimode Fibre Optic Cable Blue, 5 m
- StarTech.com OM4 OM4 Multimode Fibre Optic Cable Aqua, 10 m
- StarTech.com OM4 OM4 Multimode Fibre Optic Cable Aqua, 15 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 5 m
- StarTech.com OM4 Fibre Optic Cable Light Blue, 5 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 3 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 7 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 1 m
