Festo Fibre Optic Cable Stainless Steel, 1 m

Subtotal (1 unit)*

€28.38

(exc. VAT)

€34.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.38

*price indicative

RS Stock No.:
288-8079
Mfr. Part No.:
SOOC-TB-P-M4-1-R15
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Cable Length

1m

Product Type

Fibre Optic Cable

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS-compliant

Jacket Material

Stainless Steel

COO (Country of Origin):
TW

Festo SOOC-TB-P-M4-1-R15 Series Fibre Optic Cable, 1m Cable Length, 0.20mm Core Diameter - SOOC-TB-P-M4-1-R15, Numeric Part Number: 552825


This Fibre optic cable provides precision optical transmission for through-beam sensing. It is designed for short-range detection tasks where a Compact head size and robust external protection are required. The assembly operates across a wide ambient temperature span and is compatible with common sensor mounting arrangements that demand corrosion-resistant metal housings.

Features and Benefits:


• Stainless steel jacket offers high-durability protection for harsh conditions
• Operating range -55°C to 70°C permits extreme temperature usage
• Precision 0.20mm core improves small target detection capability
• IP66 degree of protection enables operation in dusty and wet environments
• Min. bending radius 15mm preserves signal integrity during routing

Applications


• Suitable for short-range through-beam sensor installations
• Ideal for detecting small components down to 0.2mm diameter
• Used with Compact M4-headed sensor assemblies in machinery
• Can be used for metalworking lines with low corrosion stress
• Suitable for confined routing where 1m length is preferred

What mounting Interface does the cable suit?


The cable is matched to an M4 head size providing a Compact connector form factor for small sensor housings.

How resistant is the outer material to corrosive atmospheres?


The housing material is high-alloy stainless steel with a corrosion resistance class CRC1 for low corrosion stress environments.

What mechanical limits apply to connector tightening?


The maximum tightening torque for the connector is specified as 2 Nm to avoid damage during installation.

What performance range can be expected for object detection distance?


The optical arrangement supports an operating distance of 120 mm for through-beam measurement tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy