Festo Fibre Optic Cable Polyvinyl Chloride, 1 m
- RS Stock No.:
- 288-8075
- Mfr. Part No.:
- SOOC-TB-M4-1-R25
- Manufacturer:
- Festo
Subtotal (1 unit)*
€16.96
(exc. VAT)
€20.86
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.96 |
*price indicative
- RS Stock No.:
- 288-8075
- Mfr. Part No.:
- SOOC-TB-M4-1-R25
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, IP66 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | SOOC-TB-M4-1-R25 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, IP66 | ||
Jacket Material Polyvinyl Chloride | ||
Series SOOC-TB-M4-1-R25 | ||
- COO (Country of Origin):
- TW
Festo SOOC-TB-M4-1-R25 Series Fibre Optic Cable, 1m Cable Length, 0.35mm Core Diameter - SOOC-TB-M4-1-R25, Numeric Part Number: 552814
This Fibre optic cable provides a Compact optical connection for sensing and signal transmission in industrial environments. Designed for through-beam sensors and small-diameter object detection, it operates across a wide ambient temperature range and is suited to installations requiring a slim, protected optical link with a PVC outer covering and IP66 protection.
Features and Benefits:
• 400 mm operating distance improves detection reach in confined spaces
• -55°C to 70°C range supports extreme temperature applications
• IP66 degree of protection enables use in dusty or wet areas
• 25 mm min. bending radius preserves Fibre integrity during routing
• PVC housing with nickel plating resists corrosive conditions
• -55°C to 70°C range supports extreme temperature applications
• IP66 degree of protection enables use in dusty or wet areas
• 25 mm min. bending radius preserves Fibre integrity during routing
• PVC housing with nickel plating resists corrosive conditions
Applications
• Suitable for through-beam sensor installations in automation
• Ideal for detecting small objects down to 0.35 mm diameter
• Used with Compact M4 sensor heads in tight spaces
• Can be used for industrial signal extension requiring IP66
• Used for processes needing low-corrosion materials compliance
• Ideal for detecting small objects down to 0.35 mm diameter
• Used with Compact M4 sensor heads in tight spaces
• Can be used for industrial signal extension requiring IP66
• Used for processes needing low-corrosion materials compliance
What connector Interface does the cable accommodate?
It is designed to Interface with M4-style sensor heads and connectors.
How flexible is the cable for routing in machinery?
The construction allows a minimum bend radius of 25 mm to maintain performance.
What environmental classifications support harsh factory use?
The cable meets IP66 protection and CRC1 low corrosion stress criteria.
Does the product meet material restrictions for sensitive manufacturing?
The materials conform to RoHS and LABS (PWIS) VDMA24364 zone III requirements.
Related links
- Festo Fibre Optic Cable Polyvinyl Chloride 2 m
- Festo Fibre Optic Cable Polyvinyl Chloride, 1 m
- Festo Fibre Optic Cable Stainless Steel, 1 m
- Festo Fibre Optic Cable Brass Nickel Plated, 2 m
- Festo Fibre Optic Cable Black, 2 m
- Festo Fork Light Barrier Fibre Optic Cable ABS 2 m
- Festo Fibre Optic Cable Black, 2 m
- Festo Flexible Fibre Optic Cable Stainless Steel 2 m
