Amphenol Socapex, LCF TV, Receptacle Multimode Duplex Fibre Optic Connector, 0.5dB Insertion Loss

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€150.13

(exc. VAT)

€184.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 24 November 2026
  • Plus 57 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€150.13
5 - 9€141.12
10 - 24€133.32
25 +€126.11

*price indicative

RS Stock No.:
239-3595
Mfr. Part No.:
LCFTV20GN
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

Fibre Optic Connector

Series

LCF TV

Connector Type

Receptacle

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Insertion Loss

0.5dB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
FR
The Amphenol LC field optical connector offers an easy system to upgrade from a standard to an environmental LC. It has nickel plated shell finish. It is mainly used in railways, base station, military communication and navy.

Sealed against fluids and dust

Shock, vibration proof

No cabling operation in field and no tools required for installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy