Amphenol Socapex, LCF TV, Plug Multimode Duplex Fibre Optic Connector, 0.5dB Insertion Loss
- RS Stock No.:
- 239-3597
- Mfr. Part No.:
- LCFTV6MTGN
- Manufacturer:
- Amphenol Socapex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 239-3597
- Mfr. Part No.:
- LCFTV6MTGN
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Fibre Optic Connector | |
| Series | LCF TV | |
| Connector Type | Plug | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Insertion Loss | 0.5dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Fibre Optic Connector | ||
Series LCF TV | ||
Connector Type Plug | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Insertion Loss 0.5dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- FR
The Amphenol LC field optical connector offers an easy system to upgrade from a standard to an environmental LC. It has nickel plated shell finish. It is mainly used in railways, base station, military communication and navy.
Sealed against fluids and dust
Shock, vibration proof
No cabling operation in field and no tools required for installation
Related links
- Amphenol Socapex Plug Multimode Duplex Fibre Optic Connector, 0.5dB Insertion Loss
- Amphenol Socapex Receptacle Multimode Duplex Fibre Optic Connector, 0.5dB Insertion Loss
- Phoenix Contact SC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Phoenix Contact LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Neutrik LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Neutrik LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Telegartner MTP PC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Amphenol Socapex Receptacle Duplex Fibre Optic Connector
