HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC, Multimode Cassette
- RS Stock No.:
- 694-584
- Mfr. Part No.:
- RNU12-A-12M4LC1M
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Subtotal (1 unit)*
€319.61
(exc. VAT)
€393.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €319.61 |
*price indicative
- RS Stock No.:
- 694-584
- Mfr. Part No.:
- RNU12-A-12M4LC1M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Accessory Type | Cassette | |
| Product Type | Cassette | |
| Connector Type | LC | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 120mm | |
| Width | 94mm | |
| Fibre Type | Multimode | |
| Standards/Approvals | UL94V0 | |
| Series | RapidNet Ultra12 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Accessory Type Cassette | ||
Product Type Cassette | ||
Connector Type LC | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 120mm | ||
Width 94mm | ||
Fibre Type Multimode | ||
Standards/Approvals UL94V0 | ||
Series RapidNet Ultra12 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Cassettes are engineered to efficiently transition MTP Backbone assemblies into small form factor (SFF) or very small form factor (VSFF) connectivity. These cassettes are factory terminated and thoroughly tested, providing best-in-class ultra-low loss connectivity for the Rapid deployment of ULTRA12 fibber systems. Their Compact design enables ultra-high-density installations, making it possible to maximize critical connectivity real estate while maintaining optimal performance and reliability in high-demand environments.
Rear MTP Elite connectivity
Factory terminated & tested
Best in class ultra low loss connectivity
Effortless plug & play system
Signal White RAL 9003
Related links
- HellermannTyton Connectivity RapidNet Ultra12Series Multimode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Multimode Cassette
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer
- Cable Knives | Cable Stripping Knife
- Draw Wires & Fish Tapes
- Lump & Claw Hammers
- Insertion & Extraction Tools
