HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC, Multimode Cassette

Image representative of range

Subtotal (1 unit)*

€319.61

(exc. VAT)

€393.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€319.61

*price indicative

RS Stock No.:
694-587
Mfr. Part No.:
RNU12-C-12M4LC1M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cassette

Accessory Type

Cassette

Connector Type

LC

Number of Ports

12

Height

12mm

Length

120mm

Width

94mm

Fibre Type

Multimode

Standards/Approvals

UL94V0

Series

RapidNet Ultra12

COO (Country of Origin):
GB
The HellermannTyton Cassettes are engineered to efficiently transition MTP Backbone assemblies into small form factor (SFF) or very small form factor (VSFF) connectivity. These cassettes are factory terminated and thoroughly tested, providing best-in-class ultra-low loss connectivity for the Rapid deployment of ULTRA12 fibber systems. Their Compact design enables ultra-high-density installations, making it possible to maximize critical connectivity real estate while maintaining optimal performance and reliability in high-demand environments.

Rear MTP Elite connectivity

Factory terminated & tested

Best in class ultra low loss connectivity

Effortless plug & play system

Signal White RAL 9003

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy