HellermannTyton Connectivity Ultra8Series, 8 Port MTP, OM4 Cassette

Image representative of range

Subtotal (1 unit)*

€312.95

(exc. VAT)

€384.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€312.95

*price indicative

RS Stock No.:
694-608
Mfr. Part No.:
RNU8-A-08M4LCNFM007M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cassette

Accessory Type

Cassette

Connector Type

MTP

Number of Ports

8

Height

12mm

Length

7m

Width

64.5mm

Fibre Type

OM4

Standards/Approvals

UL

Fibre Operating Mode

Multimode

Series

Ultra8

COO (Country of Origin):
SK
The HellermannTyton Tethered Cassette Assembly is engineered to enhance Fibre connectivity within high-density applications. This innovative system facilitates a seamless transition from a single MTP connector to Compact small form factor patching, providing excellent performance with reduced insertion loss. Designed for Rapid deployment, the ULTRA8 Cassettes come factory terminated and tested to ensure best-in-class ultra-low loss connectivity, meeting the rising demands of parallel optics.

Supports straight polarity with 8 fibres

Effortless plug and play system

UL 94V0 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy