HellermannTyton Connectivity RNU8Series, 12 Port LC, Single Mode Cassette

Image representative of range

Subtotal (1 unit)*

€296.89

(exc. VAT)

€365.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€296.89

*price indicative

RS Stock No.:
694-816
Mfr. Part No.:
RNU8-C-08S2LCNFY003M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Accessory Type

Cassette

Product Type

Fibre Optic Cable Assembly

Connector Type

LC

Number of Ports

12

Height

12mm

Length

3m

Width

64.5mm

Fibre Type

Single Mode

Fibre Operating Mode

Simplex

Series

RNU8

COO (Country of Origin):
SK
The HellermannTyton Tethered Cassette Assembly is engineered to enhance Fibre connectivity within high-density applications. This innovative system facilitates a seamless transition from a single MTP connector to Compact small form factor patching, providing excellent performance with reduced insertion loss. Designed for Rapid deployment, the ULTRA8 Cassettes come factory terminated and tested to ensure best-in-class ultra-low loss connectivity, meeting the rising demands of parallel optics.

Supports pair swap polarity with 8 fibres

Effortless plug and play system

UL 94V0 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy