HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC to LC, OS2 Cassette
- RS Stock No.:
- 694-883
- Mfr. Part No.:
- RNU12-C-12S2LCLCY010M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€321.41
(exc. VAT)
€395.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €321.41 |
*price indicative
- RS Stock No.:
- 694-883
- Mfr. Part No.:
- RNU12-C-12S2LCLCY010M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cassette to Cassette | |
| Accessory Type | Cassette | |
| Connector Type | LC to LC | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 10m | |
| Width | 94mm | |
| Fibre Type | OS2 | |
| Standards/Approvals | UL94V0 | |
| Fibre Operating Mode | Single Mode | |
| Series | RapidNet Ultra12 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cassette to Cassette | ||
Accessory Type Cassette | ||
Connector Type LC to LC | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 10m | ||
Width 94mm | ||
Fibre Type OS2 | ||
Standards/Approvals UL94V0 | ||
Fibre Operating Mode Single Mode | ||
Series RapidNet Ultra12 | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Ultra12 Series Cassette to Cassette, 12 Ports, 10m Length - RNU12-C-12S2LCLCY010M
This cassette-to-cassette is a high-density fibre patch cassette designed for single-mode networks, providing LC-to-LC connectivity across a structured cabling system. It is intended for use where multiple LC terminations are required in a compact footprint, delivering organised link routing between cassettes in rack or panel installations without detailing every dimension.
Features and Benefits:
• Twelve LC ports increase port density for space-constrained racks
• Single-mode OS2 fibre supports long-distance signal transmission
• LC to LC connectors enable direct duplex patching between cassettes
• UL94V-0-rated materials reduce flammability risk in enclosures
• 10m length allows flexible routing between remote patch locations
• 12mm height permits stacked high-density cassette arrangements
• Single-mode OS2 fibre supports long-distance signal transmission
• LC to LC connectors enable direct duplex patching between cassettes
• UL94V-0-rated materials reduce flammability risk in enclosures
• 10m length allows flexible routing between remote patch locations
• 12mm height permits stacked high-density cassette arrangements
Applications
• Suitable for centralised telecommunications equipment racks
• Ideal for data centre patch panel consolidation tasks
• Used with optical distribution frames for fibre management
• Can be used for campus backbone single-mode connections
• Used for linking cassette modules across comms room cabinets
• Ideal for data centre patch panel consolidation tasks
• Used with optical distribution frames for fibre management
• Can be used for campus backbone single-mode connections
• Used for linking cassette modules across comms room cabinets
What connector arrangement does it provide for duplex links?
It uses LC duplex terminations on both ends to facilitate straightforward duplex optical connections.
Which fibre category is present and what does that imply?
The cassette employs OS2 single-mode fibre, which is optimised for low-loss transmission over extended distances.
How does the product support high-density installations?
It offers twelve ports within a compact profile, enabling multiple cassettes to be installed close together for efficient space usage.
What material safety characteristic is included for enclosure use?
The construction meets a UL94V-0 flammability rating to limit combustion in confined installations.
Related links
- HellermannTyton Connectivity RapidNet Ultra12Series OS2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OS2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Multimode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OM4 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Single Mode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Multimode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Single Mode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series MTP, Multimode Cassette
