HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC to LC, OS2 Cassette
- RS Stock No.:
- 695-804
- Mfr. Part No.:
- RNU12-A-12S2LCLCY010M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€321.41
(exc. VAT)
€395.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €321.41 |
*price indicative
- RS Stock No.:
- 695-804
- Mfr. Part No.:
- RNU12-A-12S2LCLCY010M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cassette to Cassette | |
| Accessory Type | Cassette | |
| Connector Type | LC to LC | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 10m | |
| Width | 94mm | |
| Fibre Type | OS2 | |
| Standards/Approvals | UL94V0 | |
| Fibre Operating Mode | Single Mode | |
| Series | RapidNet Ultra12 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cassette to Cassette | ||
Accessory Type Cassette | ||
Connector Type LC to LC | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 10m | ||
Width 94mm | ||
Fibre Type OS2 | ||
Standards/Approvals UL94V0 | ||
Fibre Operating Mode Single Mode | ||
Series RapidNet Ultra12 | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Ultra12 Series Cassette to Cassette, 12 Ports, 10m Length - RNU12-A-12S2LCLCY010M
This cassette-to-cassette product provides a pre-terminated fibre link intended for singlemode network environments, enabling direct cassette-to-cassette connections in rack systems. It uses LC duplex connectors on both ends to support high-density patching and is suited to structured cabling installations where small-form-factor terminations are required.
Features and Benefits:
• Contains 12 ports for compact high-density connectivity
• Employs LC to LC connectors for duplex singlemode links
• Uses OS2 fibre to support long-reach transmission
• Cable length of 10m enables flexible rack-to-rack routing
• 12mm profile designed for low-profile rack mounting
• Materials meet UL94V-0 for enhanced flame-retardant performance
• Employs LC to LC connectors for duplex singlemode links
• Uses OS2 fibre to support long-reach transmission
• Cable length of 10m enables flexible rack-to-rack routing
• 12mm profile designed for low-profile rack mounting
• Materials meet UL94V-0 for enhanced flame-retardant performance
Applications
• Suitable for data centre cassette-to-cassette interconnects
• Ideal for telecom room high-density patching panels
• Used with singlemode backbone fibre distribution trays
• Can be used for equipment room LC duplex cross-connects
• Ideal for telecom room high-density patching panels
• Used with singlemode backbone fibre distribution trays
• Can be used for equipment room LC duplex cross-connects
What fibre operating mode does this assembly use?
It operates in singlemode, optimised for long-distance, single-core optical transmission.
How are the connection ends configured on the assembly?
Both terminations are LC duplex connectors to provide duplex links at each cassette end.
What material characteristic addresses fire safety requirements?
The component materials conform to the UL94V-0 flammability rating to reduce ignition risk.
How many fibre ports are provided for patching capacity?
The unit offers twelve ports, enabling multiple simultaneous duplex connections.
Related links
- HellermannTyton Connectivity RapidNet Ultra12Series OS2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OS2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OS2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Multimode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OM4 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Multimode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series MTP, Multimode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Single Mode Cassette
