HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC to LC, OM4 Cassette

Subtotal (1 unit)*

€386.98

(exc. VAT)

€475.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€386.98

*price indicative

RS Stock No.:
695-387
Mfr. Part No.:
RNU12-C-12M4LCLCM010M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cassette to Cassette

Accessory Type

Cassette

Connector Type

LC to LC

Number of Ports

12

Height

12mm

Length

10m

Width

94mm

Fibre Type

OM4

Standards/Approvals

UL94 V0 Compliant

Fibre Operating Mode

Multimode

Series

RapidNet Ultra12

COO (Country of Origin):
SK

HellermannTyton Connectivity RapidNet Ultra12 Series Cassette to Cassette, 12 Ports, 10m Length - RNU12-C-12M4LCLCM010M


This cassette-to-cassette is a multimode fibre cassette assembly designed to link two fibre cassettes using LC connectors. It facilitates high-density patching between cassette modules in data centre and communications racks, providing a compact interconnect for OM4 multimode networks. The product is intended for structured cabling environments requiring reliable cassette-to-cassette links over a 10m run.

Features and Benefits:


• 12 ports enable high-density patching in constrained panels
• LC to LC connectors support duplex multimode connections
• OM4 fibre delivers enhanced bandwidth for short-reach links
• UL94 V-0 compliant materials reduce flame propagation risk
• 94mm width matches typical cassette module footprints

Applications


• Suitable for cross-connecting cassette modules within racks
• Ideal for campus distribution where multimode links are common
• Used with patch panels requiring high-density LC ports
• Can be used for linking cassette arrays in server rooms

What connector format does it use and how does that affect compatibility?


It uses LC duplex terminations, which are widely compatible with LC-equipped cassette modules and transceivers commonly used in multimode patching systems.

How does the cable support performance over its length?


The OM4 multimode fibre maintains modal bandwidth suitable for short-reach high-speed links across the specified 10m length, preserving signal integrity for typical data-centre distances.

What fire-safety attribute does the assembly include?


The outer components are manufactured from material meeting UL94 V-0 criteria, which limits material contribution to flame spread in enclosure installations.

What physical footprint should be expected when installing?


The cassette interface spans a 94mm width to align with standard cassette module spacing and mounting arrangements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy