HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port MTP, OM4 Cassette

Image representative of range

Subtotal (1 unit)*

€378.22

(exc. VAT)

€465.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€378.22

*price indicative

RS Stock No.:
695-375
Mfr. Part No.:
RNU12-U1-12M4LCNFM010M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Accessory Type

Cassette

Product Type

Cassette

Connector Type

MTP

Number of Ports

12

Height

12mm

Length

10m

Width

94mm

Fibre Type

OM4

Standards/Approvals

UL

Fibre Operating Mode

Multimode

Series

RapidNet Ultra12

COO (Country of Origin):
SK

HellermannTyton Connectivity RapidNet Ultra12 Series Cassette, 12 Ports, 10m Length - RNU12-U1-12M4LCNFM010M


This cassette is a high-density fibre accessory designed for multimode patching in structured cabling environments. It provides a compact, modular interface for MTP connections and is intended for installations where OM4 multimode performance and organised port management are required. The component is suitable for use within rack-mounted panels and connectivity assemblies, supporting streamlined trunk-to-patch transitions.

Features and Benefits:


• Twelve-port configuration increases port density per module
• MTP connector enables rapid multi-fibre mating and reconfiguration
• OM4 multimode fibre delivers enhanced modal bandwidth for short-reach links
• UL approval confirms recognised safety and manufacturing standards
• 10m length supports extended patching runs without splicing

Applications


• Suitable for high-density data centre interconnects
• Ideal for multimode backbone trunk to patching systems
• Used with rack panels to expand fibre termination capacity
• Can be used for consolidated cabling in enterprise networks
• Used for rapid reconfiguration of multi-fibre links during upgrades

What fibre operating mode does it support and why does that matter?


It operates on multimode fibre which is optimised for high-bandwidth short-distance links common in campus and data centre environments.

How does the connector type affect installation speed?


The MTP connector consolidates multiple fibres into a single interface, reducing termination time and simplifying moves, adds and changes.

What physical footprint considerations should I plan for in a rack?


The cassette has a low-profile height and a narrow width suitable for dense panel layouts where space conservation is important.

Is this suitable for UL-compliant installations?


The item carries UL recognition, aligning it with installations that require components meeting these standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy