HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC, MTP, Multimode Cassette
- RS Stock No.:
- 695-371
- Mfr. Part No.:
- RNU12-U1-12M4LCNFM006M
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Subtotal (1 unit)*
€346.29
(exc. VAT)
€425.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €346.29 |
*price indicative
- RS Stock No.:
- 695-371
- Mfr. Part No.:
- RNU12-U1-12M4LCNFM006M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Management Component | |
| Accessory Type | Cassette | |
| Connector Type | LC, MTP | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 6m | |
| Width | 94mm | |
| Fibre Type | Multimode | |
| Series | RapidNet Ultra12 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Management Component | ||
Accessory Type Cassette | ||
Connector Type LC, MTP | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 6m | ||
Width 94mm | ||
Fibre Type Multimode | ||
Series RapidNet Ultra12 | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity Tethered Cassettes are designed to provide a seamless transition from a single MTP connector to small form factor (SFF) or very small form factor (VSFF) connectivity patching arrays. These cassettes are factory terminated and fully tested, ensuring best-in-class ultra-low loss connectivity for the Rapid deployment of ULTRA12 fibber systems, which support the growing demand for parallel optics. Compared to typical cassette and backbone cable configurations, Tethered Cassettes offer lower insertion loss, enhancing overall system performance. Their Compact design enables ultra-high-density installations, helping maximize valuable connectivity space while maintaining optimal performance and reliability in high-density network environments.
Custom length mtp elite tethered cable
Reduced insertion loss performance
Factory terminated & tested
Best in class ultra-low loss connectivity
Effortless plug & play system
Related links
- HellermannTyton Connectivity RapidNet Ultra12Series MTP, Multimode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series MTP, OM2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series MTP, Single Mode Cassette
- Cable Knives | Cable Stripping Knife
- Lump & Claw Hammers
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp | Spring Clamps
- Insertion & Extraction Tools
