HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC, MTP, OM2 Cassette
- RS Stock No.:
- 696-095
- Mfr. Part No.:
- RNU12-U1-12S2LCNFY010M
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Subtotal (1 unit)*
€360.50
(exc. VAT)
€443.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €360.50 |
*price indicative
- RS Stock No.:
- 696-095
- Mfr. Part No.:
- RNU12-U1-12S2LCNFY010M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cassette | |
| Accessory Type | Cassette | |
| Connector Type | LC, MTP | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 10m | |
| Width | 94mm | |
| Fibre Type | OM2 | |
| Standards/Approvals | UL94V0 | |
| Fibre Operating Mode | Single Mode | |
| Series | RapidNet Ultra12 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cassette | ||
Accessory Type Cassette | ||
Connector Type LC, MTP | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 10m | ||
Width 94mm | ||
Fibre Type OM2 | ||
Standards/Approvals UL94V0 | ||
Fibre Operating Mode Single Mode | ||
Series RapidNet Ultra12 | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Ultra12 Series Cassette, 12 Ports Capacity, 10m Length - RNU12-U1-12S2LCNFY010M
This cassette is a prefabricated fibre module designed to convert between MTP and LC connections in single‑mode networks. It provides a compact solution for high‑density fibre management within rack installations and patch panels, optimised for OM2 fibre links and packaged to meet flame‑retardant material standards.
Features and Benefits:
• Twelve‑port configuration increases connection density per unit
• MTP to LC connectivity enables trunk‑to‑patch conversion
• Single‑mode operation supports long‑reach signal transmission
• UL94V‑0‑rated material reduces smoke and flame propagation risk
• Compact width supports efficient rack‑mounted deployments
• Supplied in 10m length facilitates pre‑terminated installations
• MTP to LC connectivity enables trunk‑to‑patch conversion
• Single‑mode operation supports long‑reach signal transmission
• UL94V‑0‑rated material reduces smoke and flame propagation risk
• Compact width supports efficient rack‑mounted deployments
• Supplied in 10m length facilitates pre‑terminated installations
Applications
• Suitable for data centre spine‑to‑leaf trunk termination
• Ideal for high‑density patch panel integration
• Used with OM2 multimode backbone segments requiring LC breaks
• Can be used for rapid field replacement of fibre cassettes
• Used for structured cabling in controlled rack environments
• Ideal for high‑density patch panel integration
• Used with OM2 multimode backbone segments requiring LC breaks
• Can be used for rapid field replacement of fibre cassettes
• Used for structured cabling in controlled rack environments
What fibre type does it accept and transmit?
It is intended for use with OM2 multimode fibre and carries signals accordingly.
How many connectors does each module provide?
Each module supplies twelve LC ports interfacing with an MTP connector to consolidate multiple channels.
What material characteristic addresses fire safety?
The housing conforms to UL94V‑0 ratings, indicating limited flammability and reduced smoke generation.
Is the product suitable for pre‑terminated link deployment?
Yes, it is provided in a 10m pre‑terminated length to streamline installation and reduce on‑site termination.
Related links
- HellermannTyton Connectivity RapidNet Ultra12Series MTP, OM2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OM2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series MTP, Multimode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series MTP, Single Mode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OM4 Cassette
- Lump & Claw Hammers
- RS PRO 175mm LCD Inclinometer
- Cable Knives | Cable Stripping Knife
