HellermannTyton Connectivity RapidNet Ultra8Series, 8 Port LC to LC, Single Mode Cassette

Image representative of range

Subtotal (1 unit)*

€232.30

(exc. VAT)

€285.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€232.30

*price indicative

RS Stock No.:
696-070
Mfr. Part No.:
RNU8-C-08S2LCLCY008M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Accessory Type

Cassette

Product Type

Cassette to Cassette

Connector Type

LC to LC

Number of Ports

8

Height

12mm

Length

8m

Width

64.5mm

Fibre Type

Single Mode

Standards/Approvals

UL94 V0 Compliant

Series

RapidNet Ultra8

COO (Country of Origin):
SK
The HellermannTyton RapidNet ULTRA8 Cassette to Cassette Assembly is expertly engineered for high-density connections in data centres. This solution provides localised patching fields, supporting the evolving demands for data bandwidth. The looms are factory terminated and thoroughly tested, ensuring ultra-low loss connectivity Ideal for Rapid deployment. Designed with flexibility and boast compatibility with future VSFF connectors, enhancing scalability. The robust yet Compact design facilitates installation even in space-constrained environments, offering a considerable footprint advantage in Fibre optic applications.

Supports pair swap polarity with 8 fibres

Effortless plug and play system

UL 94V0 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy